Ansmann Industrial Alkaline AA Battery 1.5V

RS Stock No.:
1769843
Mfr. Prt No.:
1502-0002-1
Brand:
Ansmann

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1769843
Product description Ansmann Industrial Alkaline AA Battery 1.5V
Manufacturer / Brand Ansmann
Manufacturer part number 1502-0002-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Ansmann
Model Number LR6
Brand Range Ansmann Industrial
Chemistry Alkaline
Nominal Voltage 1.5 V
Terminal Type Standard
Capacity 2.7 Ah
Size AA
IEC Name LR6
Checking stock...
IDR
1,802,115.09
Out of stock
Price Box (1 Box of 200)
Box(s)Per Box(IDR)Per Unit(IDR)
11,802,115.099,010.58
*price per unit indicative
"Ansmann Industrial Alkaline AA Battery 1.5V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda