Omron DPDT Multi Function Timer Relay, Flicker ON Start, 12 → 48 V dc, 24 → 48V ac 0.05 s → 30h,

RS Stock No.:
1770097
Mfr. Prt No.:
H3CR-FN AC24-48/DC12-48
Brand:
Omron

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1770097
Product description Omron DPDT Multi Function Timer Relay, Flicker ON Start, 12 → 48 V dc, 24 → 48V ac 0.05 s → 30h,
Manufacturer / Brand Omron
Manufacturer part number H3CR-FN AC24-48/DC12-48
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
RS stock number 1770097
Product description Omron DPDT Multi Function Timer Relay, Flicker ON Start, 12 → 48 V dc, 24 → 48V ac 0.05 s → 30h,
Manufacturer / Brand Omron
Manufacturer part number H3CR-FN AC24-48/DC12-48

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 20, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details


Specifications

Attribute Value
Brand Omron
Supply Voltage 12 → 48 V dc, 24 → 48 V ac
Time Range 0.05 s → 30 h
Mode of Operation Flicker ON Start
Mounting Type DIN Rail
Number of Timer Functions Multi Function
Number of Contacts 2
Series H3CR
Time Increment Hours, Minutes, Seconds
Power Supply External
Contact Configuration DPDT
Current Maximum 5 A
Terminal Type Crimp
Minimum Voltage 12 V dc, 24 V ac
Maximum Voltage 48 V ac/dc
Maximum Operating Temperature +55 °C
Depth 84 mm
Minimum Operating Temperature -10 °C
Length 48 mm
Width 48 mm
Switch Configuration DPDT
Checking stock...
IDR
2,041,474.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,041,474.07
*price per unit indicative
"Omron DPDT Multi Function Timer Relay, Flicker ON Start, 12 → 48 V dc, 24 → 48V ac 0.05 s → 30h," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products