Microchip AT91M55800A-33AU, 32bit ARM Microcontroller, AT91, 33MHz, 8 kB Flash, 176-Pin LQFP

RS Stock No.:
1773728
Mfr. Prt No.:
AT91M55800A-33AU
Brand:
Microchip

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1773728
Product description Microchip AT91M55800A-33AU, 32bit ARM Microcontroller, AT91, 33MHz, 8 kB Flash, 176-Pin LQFP
Manufacturer / Brand Microchip
Manufacturer part number AT91M55800A-33AU
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
RS stock number 1773728
Product description Microchip AT91M55800A-33AU, 32bit ARM Microcontroller, AT91, 33MHz, 8 kB Flash, 176-Pin LQFP
Manufacturer / Brand Microchip
Manufacturer part number AT91M55800A-33AU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Microchip
Family Name AT91
Package Type LQFP
Mounting Type Surface Mount
Pin Count 176
Device Core ARM
Data Bus Width 32 bit
Program Memory Size 8 kB
Maximum Frequency 33 MHz
RAM Size 8 kB
Number of PWM Units 1
ADC Channels 8
Number of SPI Channels 1
Typical Operating Supply Voltage 5.5 (Maximum) V
Dimensions 24 x 24 x 1.4 mm
ADCs 8 x 10 bit
Height 1.4 mm
PWM Channels 2
Width 24 mm
ADC Resolution 10 bit
Timer Resolution 16 bit
Minimum Operating Temperature -40 °C
Number of USART Channels 2
Instruction Set Architecture RISC
Maximum Operating Temperature +85 °C
Number of ADC Units 1
Program Memory Type Flash
Length 24 mm
Number of Timers 3
Checking stock...
IDR
203,067.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1203,067.04
*price per unit indicative
"Microchip AT91M55800A-33AU, 32bit ARM Microcontroller, AT91, 33MHz, 8 kB Flash, 176-Pin LQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products