CTS 50Ω Linear Potentiometer SMD, 026TB32R500B1A1

RS Stock No.:
1790672
Mfr. Prt No.:
026TB32R500B1A1
Brand:
CTS

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1790672
Product description CTS 50Ω Linear Potentiometer SMD, 026TB32R500B1A1
Manufacturer / Brand CTS
Manufacturer part number 026TB32R500B1A1
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
RS stock number 1790672
Product description CTS 50Ω Linear Potentiometer SMD, 026TB32R500B1A1
Manufacturer / Brand CTS
Manufacturer part number 026TB32R500B1A1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand CTS
Potentiometer Type Linear
Maximum Resistance 50 Ω
Power Rating 5 W
Electrical Taper Linear
Mounting Type Surface Mount
Termination Style Solder Lug
Shaft Length 25.4 mm
Shaft Diameter 6.35 mm
Tolerance ±20 %
Actuator Type Round Shaft
Series 026
Checking stock...
IDR
95,974.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
195,974.35
*price per unit indicative
"CTS 50Ω Linear Potentiometer SMD, 026TB32R500B1A1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda