600W Fixed Installation DC-AC Power Inverter, 12V / 230V

RS Stock No.:
1793327
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1793327
Product description 600W Fixed Installation DC-AC Power Inverter, 12V / 230V
Manufacturer / Brand RS PRO
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
RS stock number 1793327
Product description 600W Fixed Installation DC-AC Power Inverter, 12V / 230V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Input Voltage 12 V
Output Voltage 230 V
Output Power Continuous 600 W
Output Power Intermittent 650 W
Output Power Waveform Pure Sine Wave
Output Connection Type Universal
Efficiency >90 %
MTBF 50000 h
Output Current 5.22 A
Length 249.2 mm
Width 150 mm
Depth 77.7 mm
Weight 2 kg
Minimum Temperature -20 °C
Mounting Type Chassis Mount
Maximum Input Current 100 A
Number of Output Connections 1
Maximum Temperature +50 °C
Standards Met CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3
Output Electrical Phase 1
Output Frequency Range 50 Hz
Inverter Directionality DC to AC
Checking stock...
IDR
2,959,366.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,959,366.46
*price per unit indicative
"600W Fixed Installation DC-AC Power Inverter, 12V / 230V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products