RS PRO 120ml PP Wide Neck Storage Bottle

RS Stock No.:
1793691
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
RS stock number 1793691
Product description RS PRO 120ml PP Wide Neck Storage Bottle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Screw Cap Laboratory Bottle with Security Seal

Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and security seal. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.

Features and Benefits:

• The bottles are manufactured from virgin polypropylene (PP) allowing for durability and heavy-duty use and can be dropped from a height of 90cm without cracking when landing
• All materials are noncytotoxic and therefore do not react with biological samples making these bottles ideal for microbiology/urinalysis/histology specimens collection and transportation in harsh conditions
• These bottles feature a tamper proof security seal to ensure that samples are not compromised
• Ideal for small volume samples
• Smooth inner contours for efficient pouring and ease of cleaning and outer gripping on the top and bottom of the bottle assists with easy opening and closing even when wearing gloves
• Ideal for a wide range of liquid storage, media preparation and sampling applications
• A HDPE dual thread polyethylene (PE) screwcap provides a leakproof seal
• Clear scale, facilitates accurate sampling

Applications:

• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc


Specifications

Attribute Value
Brand RS PRO
Material PP
Capacity 120 ml
Neck Type Wide Neck
Bottle Type Storage Bottle
Checking stock...
IDR
247,015.95
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1247,015.9524,701.60
*price per unit indicative
"RS PRO 120ml PP Wide Neck Storage Bottle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda