LEDVANCE LED Downlight, 220 → 240 V, 169 x 30 mm, 12 W

RS Stock No.:
1798519
Mfr. Prt No.:
4058075079038
Brand:
LEDVANCE

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1798519
Product description LEDVANCE LED Downlight, 220 → 240 V, 169 x 30 mm, 12 W
Manufacturer / Brand LEDVANCE
Manufacturer part number 4058075079038
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
RS stock number 1798519
Product description LEDVANCE LED Downlight, 220 → 240 V, 169 x 30 mm, 12 W
Manufacturer / Brand LEDVANCE
Manufacturer part number 4058075079038

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand LEDVANCE
Lamp Type LED
Type Downlight
Voltage Rating 220 → 240 V
Depth 30 mm
Dimensions 169 x 30 mm
Diameter 169 mm
Wattage 12 W
Colour Temperature 3000 K
Cut-out Size 155 mm
Light Colour Warm White
Model DL SLIM DN 155
EU Energy Efficiency Rating A, A+, A++
Current Rating 180 mA
Checking stock...
IDR
293,272.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1293,272.44
*price per unit indicative
"LEDVANCE LED Downlight, 220 → 240 V, 169 x 30 mm, 12 W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products