Wago 24V ac DPDT Relay Socket DIN Rail Mount, 788

RS Stock No.:
1803040
Mfr. Prt No.:
788-512
Brand:
Wago

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1803040
Product description Wago 24V ac DPDT Relay Socket DIN Rail Mount, 788
Manufacturer / Brand Wago
Manufacturer part number 788-512
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
RS stock number 1803040
Product description Wago 24V ac DPDT Relay Socket DIN Rail Mount, 788
Manufacturer / Brand Wago
Manufacturer part number 788-512

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Wago
Coil Voltage 24 V ac
Maximum Input Voltage 24 V ac
Contact Configuration DPDT
Switching Current 34 mA
Mounting Type DIN Rail
Switching Voltage 250 V ac
Load Current Rating 8 A
Load Voltage Rating 250 V ac
Terminal Type Cage Clamp
Length 15 mm
Depth 86 mm
Series 788
Height 54 mm
Dimensions 15 x 54 x 86 mm
Contact Material Silver Alloy
Input Current 34 mA
Life 1 x 10^3 (Electrical) cycles, 30 x 10^6 (Mechanical) cycles
Operating Temperature Range -25 → +50 °C
Special Features IP20 Degree of protection, LED Indication
Standards Met DNV GL TAA00001D1, EN 61010-2-201, EN 61373, EN 61810-1, GL, NK TA17255M, PRS TE/1989/880590/13, UL, UL E175199 Sec.6
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +50 °C
Input Voltage Range 24 (Maximum) V ac
Checking stock...
IDR
185,760.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1185,760.19
*price per unit indicative
"Wago 24V ac DPDT Relay Socket DIN Rail Mount, 788" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products