HARWIN Jumper Female Straight Red Open Top 2 Way 1 Row 2mm Pitch

RS Stock No.:
1809369
Mfr. Prt No.:
M22-1920005
Brand:
HARWIN

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1809369
Product description HARWIN Jumper Female Straight Red Open Top 2 Way 1 Row 2mm Pitch
Manufacturer / Brand HARWIN
Manufacturer part number M22-1920005
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
RS stock number 1809369
Product description HARWIN Jumper Female Straight Red Open Top 2 Way 1 Row 2mm Pitch
Manufacturer / Brand HARWIN
Manufacturer part number M22-1920005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Jumper Links

2-way jumper links on a 2mm pitch with gold or tin plated beryllium copper contacts
End/side stackable, open tops for test probes


Specifications

Attribute Value
Brand HARWIN
Type Open Top
Number of Contacts 2
Pitch 2 mm
Gender Female
Colour Red
Number of Rows 1
Length 3.9 mm
Width 3.5 mm
Depth 1.95 mm
Contact Material Beryllium Copper
Contact Plating Gold
Orientation Straight
Maximum Contact Resistance 20 mΩ
Checking stock...
IDR
40,592.43
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
140,592.434,059.24
*price per unit indicative
"HARWIN Jumper Female Straight Red Open Top 2 Way 1 Row 2mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda