CAPACITOR ELECTRIC DOUBLE LAYER (EDLC) 0

RS Stock No.:
1804302
Brand:
Eaton Bussmann Series
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
RS stock number 1804302
Product description CAPACITOR ELECTRIC DOUBLE LAYER (EDLC) 0
Manufacturer / Brand Eaton Bussmann Series

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 4, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Eaton Bussmann Series
Capacitance 0.1 F
Voltage 5.5 V dc
Mounting Type Through Hole
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +70 °C
Diameter 11.5 mm
Height 12.7 mm
Dimensions 11.5 (Dia.) x 12.7 mm
Lead Pitch 5 mm
Equivalent Series Resistance 75 Ω
Lifetime 1000 h
Series KR
Tolerance -20 → +80 %
Lead Diameter 0.2 mm
Tolerance Plus +80 %
Lead Spacing 5 mm
Product Diameter 11.5 mm
Tolerance Minus -20 %
Polarised Polar
Capacitor Family Supercapacitor
Dielectric Material Family Electrical Double Layer
Terminal Type Radial
Checking stock...
IDR
109,400.27
Out of stock
Price Each (1 Each of 2)
Each(s)Per Each(IDR)Per Unit(IDR)
1109,400.2754,700.14
*price per unit indicative
"CAPACITOR ELECTRIC DOUBLE LAYER (EDLC) 0" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products