Kern Weighing Scale, 500g Weight Capacity Type C – European Plug

RS Stock No.:
1805327
Mfr. Prt No.:
FOB 500-1S
Brand:
Kern

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1805327
Product description Kern Weighing Scale, 500g Weight Capacity Type C - European Plug
Manufacturer / Brand Kern
Manufacturer part number FOB 500-1S
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
RS stock number 1805327
Product description Kern Weighing Scale, 500g Weight Capacity Type C - European Plug
Manufacturer / Brand Kern
Manufacturer part number FOB 500-1S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Kern
Weighing Capacity 500 g
Scale Type Bench
Resolution 5000
Plug Type Type C - European Plug
Weighpan Length 175 mm
Weighpan Width 150 mm
Weighpan Height 40 mm
Net Weight 760 g
Model Number p FOB-S
Minimum Operating Temperature +10 °C
Maximum Operating Temperature +35 °C
Checking stock...
IDR
1,658,730.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,658,730.46
*price per unit indicative
"Kern Weighing Scale, 500g Weight Capacity Type C - European Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda