Honeywell Relative Pressure Sensor for Nitrogen Gas, Oxygen, Water, 15psi Max Pressure Reading, Wheatstone Bridge
- RS Stock No.:
- 1811362
- Mfr. Prt No.:
- 24PCCFA2G
- Brand:
- Honeywell
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
RS stock number | 1811362 |
Product description | Honeywell Relative Pressure Sensor for Nitrogen Gas, Oxygen, Water, 15psi Max Pressure Reading, Wheatstone Bridge |
Manufacturer / Brand | Honeywell |
Manufacturer part number | 24PCCFA2G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Miniature piezoresistive relative/differential pressure sensors
Specifications
Attribute | Value |
Brand | Honeywell |
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0 psi |
Maximum Pressure Reading | 15 psi |
Accuracy | 0.2 % |
Output Type | Wheatstone Bridge |
Media Measured | Nitrogen Gas, Oxygen, Water |
Analogue Output | 0 → 225 mV |
Electrical Connection | Solder Tag |
Response Time | 1 ms |
Supply Voltage | 2.5 → 12 V dc |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |