Sauter FH 200UK Force Gauge 2000Hz RS232, Range: 200N, Resolution: 0.1 N

RS Stock No.:
1811958
Mfr. Prt No.:
FH 200UK
Brand:
Sauter

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1811958
Product description Sauter FH 200UK Force Gauge 2000Hz RS232, Range: 200N, Resolution: 0.1 N
Manufacturer / Brand Sauter
Manufacturer part number FH 200UK
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
RS stock number 1811958
Product description Sauter FH 200UK Force Gauge 2000Hz RS232, Range: 200N, Resolution: 0.1 N
Manufacturer / Brand Sauter
Manufacturer part number FH 200UK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Sauter
Range 200 N
Best Accuracy ±0.5 %
Measurement Units kg, kN, lb, N, t
Resolution 0.1 N
Sampling Rate 2000 Hz
Digital Output RS232
Battery Life 12 h
Battery Type Rechargeable
Visual Alarm Yes
Plug Type Type C - Europlug
Weight 640 g
Height 230 mm
Length 66 mm
Width 36 mm
Checking stock...
IDR
11,431,541.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
111,431,541.54
*price per unit indicative
"Sauter FH 200UK Force Gauge 2000Hz RS232, Range: 200N, Resolution: 0.1 N" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products