Megger 1002-548 Solar Power Meter PVM210, Solar Power

RS Stock No.:
1815012
Mfr. Prt No.:
1002-548
Brand:
Megger

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1815012
Product description Megger 1002-548 Solar Power Meter PVM210, Solar Power
Manufacturer / Brand Megger
Manufacturer part number 1002-548
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
RS stock number 1815012
Product description Megger 1002-548 Solar Power Meter PVM210, Solar Power
Manufacturer / Brand Megger
Manufacturer part number 1002-548

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Megger
Maximum Light Level 1999 W/m²
Best Accuracy ±10 W/m²
Resolution 0.1 W/m²
Angular Accuracy <5 %
Test Type Solar Power
Includes Batteries, Calibration Certificate, Pouch
Battery Life 50 h
Battery Type AAA
Dimensions 48 x 27 x 134 mm
Weight 90 g
Height 134 mm
Minimum Operating Temperature +5 °C
Width 27 mm
Length 48 mm
Model Number p PVM210
Maximum Operating Temperature +40 °C
Checking stock...
IDR
3,991,693.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,991,693.84
*price per unit indicative
"Megger 1002-548 Solar Power Meter PVM210, Solar Power" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda