TL082ACP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP

RS Stock No.:
1822463
Mfr. Prt No.:
TL082ACP
Brand:
Texas Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1822463
Product description TL082ACP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP
Manufacturer / Brand Texas Instruments
Manufacturer part number TL082ACP
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
RS stock number 1822463
Product description TL082ACP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP
Manufacturer / Brand Texas Instruments
Manufacturer part number TL082ACP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

JFET Input Op Amp, TL070 & TL080 Families

A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.

• Low input bias and offset currents
• Wide supply voltage range: ±5 to ±15V
• Low noise: 18nV/√Hz typical at 1 kHz
• High Slew Rate: 13 V/μs typical
• Low Total Harmonic Distortion: 0.003% typical
• Single, Dual and Quad devices available


Specifications

Attribute Value
Brand Texas Instruments
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 3 MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate 13 V/µs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Height 4.57 mm
Typical Voltage Gain 106 dB
Dimensions 9.81 x 6.35 x 4.57 mm
Length 9.81 mm
Width 6.35 mm
Typical Input Voltage Noise Density 18 nV/√Hz
Rail to Rail No
Checking stock...
IDR
12,377.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,377.02
*price per unit indicative
"TL082ACP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda