Amphenol ICC 64 Way 2.54mm Pitch, Type Board Connector, 2 Row, Vertical DIN 41612 Connector, Socket

RS Stock No.:
1822571
Mfr. Prt No.:
86092646124755V1LF
Brand:
Amphenol ICC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1822571
Product description Amphenol ICC 64 Way 2.54mm Pitch, Type Board Connector, 2 Row, Vertical DIN 41612 Connector, Socket
Manufacturer / Brand Amphenol ICC
Manufacturer part number 86092646124755V1LF
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
RS stock number 1822571
Product description Amphenol ICC 64 Way 2.54mm Pitch, Type Board Connector, 2 Row, Vertical DIN 41612 Connector, Socket
Manufacturer / Brand Amphenol ICC
Manufacturer part number 86092646124755V1LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details


Specifications

Attribute Value
Brand Amphenol ICC
Number of Contacts 64
Gender Female
Number of Rows 2
Body Orientation Vertical
Termination Method Solder
Row Loading A+B
Type Board Connector
Pitch 2.54 mm
Mounting Type Through Hole
Current Rating 1.5 A
Contact Material Copper Alloy
Maximum Contact Resistance 20 mΩ
Housing Material Glass Filled Thermoplastic Polyester
Minimum Operating Temperature -55 °C
Voltage Rating 1 kV ac
Maximum Operating Temperature +125 °C
Checking stock...
IDR
85,275.57
Out of stock
Price Tray (1 Tray of 2)
Tray(s)Per Tray(IDR)Per Unit(IDR)
185,275.5742,637.79
*price per unit indicative
"Amphenol ICC 64 Way 2.54mm Pitch, Type Board Connector, 2 Row, Vertical DIN 41612 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda