Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, 24V dc, 2.5A, 60W Open Frame

RS Stock No.:
1830098
Mfr. Prt No.:
LPS65
Brand:
Artesyn Embedded Technologies

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1830098
Product description Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, 24V dc, 2.5A, 60W Open Frame
Manufacturer / Brand Artesyn Embedded Technologies
Manufacturer part number LPS65
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
RS stock number 1830098
Product description Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, 24V dc, 2.5A, 60W Open Frame
Manufacturer / Brand Artesyn Embedded Technologies
Manufacturer part number LPS65

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details


Specifications

Attribute Value
Brand Artesyn Embedded Technologies
Output Voltage 24 V dc
Output Current 2.5 A
Power Rating 60 W
Number of Outputs 1
Input Voltage 120 → 300 V dc, 85 → 264 V ac
Mounting Type Chassis Mount
Package Type Open Frame
Length 127 mm
Width 76.2 mm
Depth 42.9 mm
Weight 340 g
Efficiency 70 %
Maximum Temperature +50 °C
Minimum Temperature 0 °C
Checking stock...
IDR
827,477.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1827,477.21
*price per unit indicative
"Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, 24V dc, 2.5A, 60W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda