Deutsch, DT Automotive Connector Plug 4 Way

RS Stock No.:
1839134
Mfr. Prt No.:
DT06-4S-E008
Brand:
Deutsch
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
RS stock number 1839134
Product description Deutsch, DT Automotive Connector Plug 4 Way
Manufacturer / Brand Deutsch
Manufacturer part number DT06-4S-E008

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Deutsch
Type Plug Housing
Number of Contacts 4
Gender Male
Number of Rows 2
Current Rating 13 A
Series DT
Colour Grey
IP Rating IP68
Height 19.74 mm
Width 20.83 mm
Depth 43.21 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Housing Material Plastic
Checking stock...
IDR
283,727.45
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1283,727.4556,745.49
*price per unit indicative
"Deutsch, DT Automotive Connector Plug 4 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products