Klaxon Blue LED Beacon, 11 → 35 V dc, Base Mount

RS Stock No.:
1833862
Mfr. Prt No.:
QBS-0067
Brand:
Klaxon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1833862
Product description Klaxon Blue LED Beacon, 11 → 35 V dc, Base Mount
Manufacturer / Brand Klaxon
Manufacturer part number QBS-0067
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
RS stock number 1833862
Product description Klaxon Blue LED Beacon, 11 → 35 V dc, Base Mount
Manufacturer / Brand Klaxon
Manufacturer part number QBS-0067

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Klaxon
Supply Voltage 11 → 35 V dc
Lens Colour Blue
Mounting Style Base Mount
Bulb Type LED
Current Consumption 50 mA
Current Type DC
Base Diameter 85 mm
Housing Colour White
Height 81 mm
Minimum Temperature -20 °C
Maximum Temperature +70 °C
IP Rating IP65
Checking stock...
IDR
589,796.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1589,796.47
*price per unit indicative
"Klaxon Blue LED Beacon, 11 → 35 V dc, Base Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products