onsemi, 3.3V Zener Diode ±5% 300 mW SMT 2-Pin SOD-323

RS Stock No.:
1840979
Mfr. Prt No.:
MM3Z3V3T1G
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1840979
Product description onsemi, 3.3V Zener Diode ±5% 300 mW SMT 2-Pin SOD-323
Manufacturer / Brand ON Semiconductor
Manufacturer part number MM3Z3V3T1G
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
RS stock number 1840979
Product description onsemi, 3.3V Zener Diode ±5% 300 mW SMT 2-Pin SOD-323
Manufacturer / Brand ON Semiconductor
Manufacturer part number MM3Z3V3T1G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand ON Semiconductor
Diode Configuration Single
Nominal Zener Voltage 3.3 V
Mounting Type Surface Mount
Number of Elements per Chip 1
Maximum Power Dissipation 300 mW
Package Type SOD-323
Zener Type Voltage Regulator
Zener Voltage Tolerance ±5 %
Pin Count 2
Test Current 5 mA
Maximum Zener Impedance 1000 Ω @ 0.5 mA, 95 Ω @ 5 mA
Maximum Reverse Leakage Current 5 µA
Dimensions 1.8 x 1.35 x 1 mm
Minimum Operating Temperature -65 °C
Forward Voltage 0.9 V
Forward Current 10 mA
Maximum Operating Temperature +150 °C
Automotive Standard AEC-Q101
Typical Voltage Temperature Coefficient 0 mV/K
Checking stock...
IDR
925,129.80
Out of stock
Price Reel (1 Reel of 3000)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1925,129.80308.38
*price per unit indicative
"onsemi, 3.3V Zener Diode ±5% 300 mW SMT 2-Pin SOD-323" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products