RawlPlug Metal Plasterboard Fixings, 14mm fixing hole diameter

RS Stock No.:
1846686
Mfr. Prt No.:
R-S1-DRA02/100
Brand:
RawlPlug
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
RS stock number 1846686
Product description RawlPlug Metal Plasterboard Fixings, 14mm fixing hole diameter
Manufacturer / Brand RawlPlug
Manufacturer part number R-S1-DRA02/100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details


Specifications

Attribute Value
Brand RawlPlug
Type Self Drive Fixing
Fixing Hole Diameter 14 mm
Length 31 mm
Material Metal
Head Shape Pan
Drive Type Pozidriv, Slot
Thickness of Material Maximum 12 mm
Thickness of Material Minimum 12 mm
Checking stock...
IDR
480,605.98
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1480,605.984,806.06
*price per unit indicative
"RawlPlug Metal Plasterboard Fixings, 14mm fixing hole diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products