Murata, 0201 (0603M) 180pF MLCC 50V dc ±2% , SMD GRM0335C1H181GA01D

RS Stock No.:
1852083
Mfr. Prt No.:
GRM0335C1H181GA01D
Brand:
Murata

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1852083
Product description Murata, 0201 (0603M) 180pF MLCC 50V dc ±2% , SMD GRM0335C1H181GA01D
Manufacturer / Brand Murata
Manufacturer part number GRM0335C1H181GA01D
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
RS stock number 1852083
Product description Murata, 0201 (0603M) 180pF MLCC 50V dc ±2% , SMD GRM0335C1H181GA01D
Manufacturer / Brand Murata
Manufacturer part number GRM0335C1H181GA01D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Murata
Capacitance 180 pF
Voltage 50 V dc
Package/Case 0201 (0603M)
Mounting Type Surface Mount
Dielectric C0G
Tolerance ±2 %
Dimensions 0.6 x 0.3 x 0.3 mm
Length 0.6 mm
Depth 0.3 mm
Height 0.3 mm
Series GRM
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Solder
Checking stock...
IDR
53,493.90
Out of stock
Price Reel (1 Reel of 1000)
Reel(s)Per Reel(IDR)Per Unit(IDR)
153,493.9053.49
*price per unit indicative
"Murata, 0201 (0603M) 180pF MLCC 50V dc ±2% , SMD GRM0335C1H181GA01D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda