Igus 4 Core Screened Data Cable, 0.34 mm², Grey PVC Sheath, 25m, 22 AWG

RS Stock No.:
1854883
Mfr. Prt No.:
CF240.03.04
Brand:
Igus

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1854883
Product description Igus 4 Core Screened Data Cable, 0.34 mm², Grey PVC Sheath, 25m, 22 AWG
Manufacturer / Brand Igus
Manufacturer part number CF240.03.04
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
RS stock number 1854883
Product description Igus 4 Core Screened Data Cable, 0.34 mm², Grey PVC Sheath, 25m, 22 AWG
Manufacturer / Brand Igus
Manufacturer part number CF240.03.04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Igus
Number of Cores 4
Cross Sectional Area 0.34 mm²
Screened/Unscreened Screened
Length 25 m
Outer Diameter 6 mm
Screen Type Tinned Copper Braid
Voltage Rating 300 V
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 22 AWG
Cable Shape Multicore
Earth Cable No
Insulation Material PVC
Sheath Colour Grey
Shielding Tinned Copper Braid
Conductor Resistance 57 Ω/km
Current Rating 7 A
Conductor Material Copper
Fire Behaviour Flame Retardant
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +70 °C
Standards Met CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1
Oil Resistant Yes
Minimum Bend Radius 5 x D
Armoured No
Series chainflex CF240
Checking stock...
IDR
1,913,193.60
Out of stock
Price Reel (1 Reel of 25 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,913,193.6076,527.74
*price per unit indicative
"Igus 4 Core Screened Data Cable, 0.34 mm², Grey PVC Sheath, 25m, 22 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products