Starrett 450.0 mm Bi-metal Hacksaw Blade, 10 TPI
- RS Stock No.:
- 1855104
- Mfr. Prt No.:
- AX0065
- Brand:
- Starrett
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1855104 |
Product description | Starrett 450.0 mm Bi-metal Hacksaw Blade, 10 TPI |
Manufacturer / Brand | Starrett |
Manufacturer part number | AX0065 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BR
Product Details
HSS Bi-Metal Hacksaw
Bi-metal edged blades highly resistant to mechanical shocks and stress for use in power driven reciprocating hacksaw
Specifications
Attribute | Value |
Brand | Starrett |
Blade Length | 450.0 mm |
Saw Blade Type | Hacksaw Blade |
Width | 38.0 mm |
Materials Cut | Multiple Materials |
Number of Teeth per Inch | 10 |
Material | Bi-metal |