TE Connectivity,15A,250 V ac Male Flange Mount IEC Inlet Filter 2 Pole 15CE1

RS Stock No.:
1863875
Mfr. Prt No.:
15CE1
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1863875
Product description TE Connectivity,15A,250 V ac Male Flange Mount IEC Inlet Filter 2 Pole 15CE1
Manufacturer / Brand TE Connectivity
Manufacturer part number 15CE1
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
RS stock number 1863875
Product description TE Connectivity,15A,250 V ac Male Flange Mount IEC Inlet Filter 2 Pole 15CE1
Manufacturer / Brand TE Connectivity
Manufacturer part number 15CE1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand TE Connectivity
Series Corcom C
Gender Male
Switch Type 2 Pole
Current Rating 15 A
Voltage Rating 250 V ac
Mounting Type Flange Mount
Operating Frequency 50/60 Hz
IEC Connector Type C14
Operating Temperature Range -10 °C → +40 °C
Depth 41.2 mm
Dimensions 44.2 x 41.2 x 28.94 mm
Height 28.94 mm
Checking stock...
IDR
162,999.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1162,999.06
*price per unit indicative
"TE Connectivity,15A,250 V ac Male Flange Mount IEC Inlet Filter 2 Pole 15CE1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products