Bopla 122 x 88 x 18mm DIN Rail Holder for use with TS 35 (Top Hat DIN Rail)
- RS Stock No.:
- 1866788
- Mfr. Prt No.:
- 22035000
- Brand:
- Bopla
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1866788 |
Product description | Bopla 122 x 88 x 18mm DIN Rail Holder for use with TS 35 (Top Hat DIN Rail) |
Manufacturer / Brand | Bopla |
Manufacturer part number | 22035000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1866788 |
Product description | Bopla 122 x 88 x 18mm DIN Rail Holder for use with TS 35 (Top Hat DIN Rail) |
Manufacturer / Brand | Bopla |
Manufacturer part number | 22035000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Bopla Universal DIN Rail Holder TSH 35
The TSH 35 Din rail holder, for use with all Bopla enclosures that support DIN rails. This DIN rail holder consists of a base and a bolt, the bolt can be snapped into the base in various positions. It is fitted approximately in the middle of the enclosure, and the bolt projecting from the enclosure base can be disconnected from the rail by means of a screwdriver.
How to assemble
For assembly, insert the screws from the inside of the enclosure this guarantees full insulation protection. On small enclosures, the part of the bolt which projects upwards can be pinched off. In the case of very wide enclosures, it may be necessary to fit two DIN rail holders.
Features and Benefits
• Material: Polyamide
• Holder consists of two pieces - the foot and the latch
• Colour: Black
• Ideal for use with enclosure heights between 70 mm and 160 mm
What’s in the box?
• 1 DIN rail holder, screws for enclosure mounting
Typical Applications
Bopla Universal DIN rail holder TSH 35 are typical used in general purpose enclosures that support Top Hat DIN Rail applications
Specifications
Attribute | Value |
Brand | Bopla |
Type | DIN Rail Holder |
Length | 122 mm |
For Use With | TS 35 (Top Hat DIN Rail) |
Width | 88 mm |
Material | Polyamide |
Dimensions | 122 x 88 x 18 mm |
Height | 18 mm |
Colour | Black |