Thomas & Betts Black Nylon Cable Tie, 186.4mm x 4.67 mm

RS Stock No.:
1869590
Mfr. Prt No.:
TY175-50X-100
Brand:
Thomas & Betts

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1869590
Product description Thomas & Betts Black Nylon Cable Tie, 186.4mm x 4.67 mm
Manufacturer / Brand Thomas & Betts
Manufacturer part number TY175-50X-100
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
RS stock number 1869590
Product description Thomas & Betts Black Nylon Cable Tie, 186.4mm x 4.67 mm
Manufacturer / Brand Thomas & Betts
Manufacturer part number TY175-50X-100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details


Specifications

Attribute Value
Brand Thomas & Betts
Length 186.4 mm
Width 4.67 mm
Colour Black
Material Nylon 66
Type Cable Tie
Quantity 100 pack
UV Resistant Yes
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Series TY175
Tensile Strength 220 N
Maximum Bundle Diameter 1.75 in
Checking stock...
IDR
93,561.88
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
193,561.88935.62
*price per unit indicative
"Thomas & Betts Black Nylon Cable Tie, 186.4mm x 4.67 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda