2MM DOUBLE-ROW CONNECTOR CONTACT
- RS Stock No.:
- 1874311
- Brand:
- Hirose
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
RS stock number | 1874311 |
Product description | 2MM DOUBLE-ROW CONNECTOR CONTACT |
Manufacturer / Brand | Hirose |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Hirose |
Gender | Male |
For Use With | DF11 Series Connectors |
Series | DF11 |
Termination Method | Crimp |
Minimum Wire Size AWG | 28 AWG |
Contact Plating | Gold |
Maximum Wire Size AWG | 24 AWG |
Contact Material | Phosphor Copper |
Maximum Contact Resistance | 30 mΩ |
Minimum Operating Temperature | -30 °C |
Maximum Operating Temperature | +85 °C |