APDS-9251-001 Broadcom, Ambient Light Sensor, Ambient Light 550 (Typ.) nm I2C 8-Pin ODFN

RS Stock No.:
1886590
Mfr. Prt No.:
APDS-9251-001
Brand:
Broadcom

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1886590
Product description APDS-9251-001 Broadcom, Ambient Light Sensor, Ambient Light 550 (Typ.) nm I2C 8-Pin ODFN
Manufacturer / Brand Broadcom
Manufacturer part number APDS-9251-001
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
RS stock number 1886590
Product description APDS-9251-001 Broadcom, Ambient Light Sensor, Ambient Light 550 (Typ.) nm I2C 8-Pin ODFN
Manufacturer / Brand Broadcom
Manufacturer part number APDS-9251-001
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
Brand Broadcom
Sensor Type Ambient Light
Peak Wavelength 550 (Typ.) nm
Mounting Type Surface Mount
Package Type ODFN
Pin Count 8
Dimensions 2 x 2 x 0.65 mm
Height 0.65 mm
Interface I2C
Length 2 mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Width 2 mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1.7 V
Technology Digital
Checking stock...
IDR
244,393.70
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1244,393.7024,439.37
*price per unit indicative
"APDS-9251-001 Broadcom, Ambient Light Sensor, Ambient Light 550 (Typ.) nm I2C 8-Pin ODFN" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products