EPCOS, EHV 90V 20kA, Through Hole 2 Electrode Arrester Gas Discharge Tube

RS Stock No.:
1911535
Mfr. Prt No.:
B88069X1380S102
Brand:
EPCOS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1911535
Product description EPCOS, EHV 90V 20kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
Manufacturer / Brand EPCOS
Manufacturer part number B88069X1380S102
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
RS stock number 1911535
Product description EPCOS, EHV 90V 20kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
Manufacturer / Brand EPCOS
Manufacturer part number B88069X1380S102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Miniature Gas Filled, 20kA/20A

Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.

LD191254-05

Specifications

Attribute Value
Brand EPCOS
Series EHV
Suppressor Type 2 Electrode Arrester
Maximum Surge Current 20 kA
DC Spark Over Voltage 90 V
Impulse Spark Over Voltage 450 V, 550 V
Maximum Voltage Rating 90 V dc
Mounting Type Through Hole
Length 6.05 mm
Maximum Operating Temperature +90 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
29,788.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
129,788.76
*price per unit indicative
"EPCOS, EHV 90V 20kA, Through Hole 2 Electrode Arrester Gas Discharge Tube" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products