Wurth Elektronik 351 15-pin PCB Terminal Block, 5.08mm Pitch

RS Stock No.:
1916287
Mfr. Prt No.:
691351500015
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1916287
Product description Wurth Elektronik 351 15-pin PCB Terminal Block, 5.08mm Pitch
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 691351500015
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
RS stock number 1916287
Product description Wurth Elektronik 351 15-pin PCB Terminal Block, 5.08mm Pitch
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 691351500015

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Wurth Elektronik
Number of Contacts 15
Pitch 5.08 mm
Number of Rows 1
Mounting Type Cable Mount
Termination Method Solder
Type Terminal Block
Current Rating 20 A
Body Orientation Vertical
Colour Green
Voltage Rating 1.6 kV
Series 351
Material Polyamide
Width 15.1 mm
Depth 18.2 mm
Length 76.2 mm
Checking stock...
IDR
126,497.34
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1126,497.34
*price per unit indicative
"Wurth Elektronik 351 15-pin PCB Terminal Block, 5.08mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products