Martindale NC3 Non Contact Voltage & Magnetic Field Indicator >10mT, 200V ac to 1000V ac
- RS Stock No.:
- 1920592
- Mfr. Prt No.:
- NC3
- Brand:
- Martindale
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
RS stock number | 1920592 |
Product description | Martindale NC3 Non Contact Voltage & Magnetic Field Indicator >10mT, 200V ac to 1000V ac |
Manufacturer / Brand | Martindale |
Manufacturer part number | NC3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Martindale |
Indicator Type | Voltage |
Magnetic Sensitivity | >10 mT |
Battery Type | AAA |
Audible Tone | Yes |
Power Source | Battery |
Safety Category | CAT IV 1000V |
Weight | 55 g |
Height | 27 mm |
Length | 158 mm |
Maximum Detection Voltage | 1000 V ac |
Maximum Operating Temperature | +40 °C |
Minimum Operating Temperature | 0 °C |
Width | 20 mm |
Minimum Detection Voltage | 200 V ac |
Model Number p | NC3 |
Safety Category Level | CAT IV |
Safety Category Voltage | 1000 V |