VL53L0CXV0DH/1 STMicroelectronics, 2m 2.6 V to 3.5 V 12-Pin LGA

RS Stock No.:
1920973
Mfr. Prt No.:
VL53L0CXV0DH/1
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1920973
Product description VL53L0CXV0DH/1 STMicroelectronics, 2m 2.6 V to 3.5 V 12-Pin LGA
Manufacturer / Brand STMicroelectronics
Manufacturer part number VL53L0CXV0DH/1
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
RS stock number 1920973
Product description VL53L0CXV0DH/1 STMicroelectronics, 2m 2.6 V to 3.5 V 12-Pin LGA
Manufacturer / Brand STMicroelectronics
Manufacturer part number VL53L0CXV0DH/1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand STMicroelectronics
Sensor Type Proximity Sensor
Maximum Switching Frequency 400 kHz
Maximum Output Voltage 0.4 V
Sensing Distance 2 m
Switching Mode Digital
Output Type Digital
Mounting Type Surface Mount
Package Type LGA
Pin Count 12
Dimensions 4.4 x 2.4 x 1 mm
Height 1 mm
Length 4.4 mm
Width 2.4 mm
Minimum Operating Temperature -20 °C
Minimum Operating Supply Voltage 2.6 V
Maximum Operating Temperature +70 °C
Maximum Operating Supply Voltage 3.5 V
Checking stock...
IDR
142,650.40
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1142,650.4071,325.20
*price per unit indicative
"VL53L0CXV0DH/1 STMicroelectronics, 2m 2.6 V to 3.5 V 12-Pin LGA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products