RS PRO 9 piece Hex Key Set, L Shape 1.5mm
- RS Stock No.:
- 1923724
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
RS stock number | 1923724 |
Product description | RS PRO 9 piece Hex Key Set, L Shape 1.5mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Imperial or Metric | Metric |
Number of Pieces | 9 |
Hex Key Size | 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm |
Shape | L |
Short or Long Arm | Short |
Hex Key Type | Hexagon |
Material | Silicon Chrome Vanadium Steel |