Tensator Red & White Safety Barrier, Retractable Barrier 3.65m

RS Stock No.:
1946086
Mfr. Prt No.:
885-T-32-D3-3.65
Brand:
Tensator
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
RS stock number 1946086
Product description Tensator Red & White Safety Barrier, Retractable Barrier 3.65m
Manufacturer / Brand Tensator
Manufacturer part number 885-T-32-D3-3.65

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Tensator
Colour Red, White
Barrier Type Retractable Barrier
Barrier Colour White
Tape Colour Red, White
Material Plastic
Barrier Material Plastic
Depth 3.65 m
Height 945 mm
Tape Length 3.65 m
Width 390 mm
Barrier Base Diameter 380
Barrier Height 945 mm
Barrier Width 64 mm
Checking stock...
IDR
1,983,784.57
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
11,983,784.57
*price per unit indicative
"Tensator Red & White Safety Barrier, Retractable Barrier 3.65m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products