Chauvin Arnoux CA 10001 pH Meter, 14pH max, +60 °C max

RS Stock No.:
1950938
Mfr. Prt No.:
P01710015
Brand:
Chauvin Arnoux
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
RS stock number 1950938
Product description Chauvin Arnoux CA 10001 pH Meter, 14pH max, +60 °C max
Manufacturer / Brand Chauvin Arnoux
Manufacturer part number P01710015

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Chauvin Arnoux
Maximum pH 14 pH
Minimum pH 0 pH
pH Resolution 0.01 pH
Maximum Temperature Measurement +60 °C
Minimum Temperature Measurement 0 °C
Temperature Measurement Resolution 0.1 °C
Width 36 mm
Dimensions 20 x 36 x 227 mm
Power Source Battery
Height 227 mm
Weight 65 g
Length 20 mm
Minimum Operating Temperature 0 °C
Battery Life >100 h
Battery Type CR232
Model Number p CA 10001
Maximum Operating Temperature +50 °C
Checking stock...
IDR
1,615,725.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,615,725.56
*price per unit indicative
"Chauvin Arnoux CA 10001 pH Meter, 14pH max, +60 °C max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products