Winslow 2.54mm Pitch Vertical 40 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A

RS Stock No.:
1972726
Mfr. Prt No.:
W30540TTRC
Brand:
Winslow

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1972726
Product description Winslow 2.54mm Pitch Vertical 40 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
Manufacturer / Brand Winslow
Manufacturer part number W30540TTRC
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
RS stock number 1972726
Product description Winslow 2.54mm Pitch Vertical 40 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
Manufacturer / Brand Winslow
Manufacturer part number W30540TTRC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Low Profile, Turned Pin

Low profile high-quality machined contact d.i.l. sockets comprising a four-finger (3 to 5 microns) tin over nickel-plated beryllium-copper inner contact, with a tin-plated brass outer shell.
Temperature Range: -55°C to +150 °C


Specifications

Attribute Value
Brand Winslow
Number of Contacts 40
Mounting Type Through Hole
Pin Type Turned
Pitch 2.54 mm
Row Width 15.24 mm
Frame Type Open Frame
Termination Method Solder
Contact Plating Tin
Current Rating 5 A
Orientation Vertical
Length 50.72 mm
Width 4.6 mm
Depth 17.66 mm
Dimensions 50.72 x 4.6 x 17.66 mm
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +150 °C
Housing Material PBT
Contact Material Beryllium Copper
Checking stock...
IDR
189,221.56
Out of stock
Price Tube (1 Tube of 10)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1189,221.5618,922.16
*price per unit indicative
"Winslow 2.54mm Pitch Vertical 40 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products