Yageo, 0805 (2012M) 10μF MLCC 25V dc ± 10% , SMD CC0805KKX5R8BB106
- RS Stock No.:
- 1988078
- Mfr. Prt No.:
- CC0805KKX5R8BB106
- Brand:
- Yageo
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
RS stock number | 1988078 |
Product description | Yageo, 0805 (2012M) 10μF MLCC 25V dc ± 10% , SMD CC0805KKX5R8BB106 |
Manufacturer / Brand | Yageo |
Manufacturer part number | CC0805KKX5R8BB106 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Yageo |
Capacitance | 10 µF |
Voltage | 25 V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ± 10 % |
Dimensions | 2.0 x 1.25 mm |
Length | 2 mm |
Depth | 1.25 mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +85 °C |