Yuasa 12V NPC24-12 Sealed Lead Acid Battery – 24Ah
- RS Stock No.:
- 1988125
- Mfr. Prt No.:
- NPC24-12
- Brand:
- Yuasa
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1988125 |
Product description | Yuasa 12V NPC24-12 Sealed Lead Acid Battery - 24Ah |
Manufacturer / Brand | Yuasa |
Manufacturer part number | NPC24-12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
YUASA NPC Range
Introducing the NPC series, sealed lead-acid batteries from Yuasa. This rechargeable 12 voltage batteries are low maintenance and valve regulated combined with heavy-duty plates and unique separator systems to make NPC service twice as long compared to conventional VRLA batteries.
Note
These batteries should be charged with a constant voltage charger at 2.3V per cell standby and 2.5V per cell with a current limit of 0.25 x capacity (Ah) for cyclic applications (max 20 hour charging).
WARNING : Do not charge in a sealed enclosure
Why would you buy an NPC series battery?
Double cycle life
NPC operates 500 charges/discharge cycles or twice as many cycles as conventional cycle use batteries at 75%D.O.D. (depth of discharge).
Valve-regulated and maintenance-free
Battery electrolyte retained solidly in the separator and the innovative gas recombinant system allows minimum gas emittance freeing the user from maintenance.
Durability for deep discharge use
Yuasa’s state-of-the-art plate barrier prevention and the unique separator systems help endure deep discharge use thus considerably prolonging battery’s service life
Minimal self-discharge
Cyclic use batteries tend to be left discharged after usage causing plate corrosion leading to shortened life. The self-discharge rate of NPC is as small as only 0.1% a day at 20°C and thus extends the storage period allowed.
Features and Benefits
• Voltage: 12 V
• Lead-Acid battery
• Rechargeable
• Sealed
• Heavy-duty lead Calcium Grids for superior cyclic life
• Double cycle life
• Absorbed Glass Mat construction with no free acid (AGM)
• Gas recombination
• Excellent recovery from deep discharge
• Operation in any orientation (excluding continuous inverted use)
• Eurobat Classification: 3 to 5 years
• Compatible charger available separately
Options
• NPC24-12: 24Ah, 125 x 166 x 175 mm; RS stock no: 198-8125
• NPC38-12: 38 Ah, 197 x 165 x 170 mm; RS stock no: 257-8369
• NPC100-12: 100 Ah, 350 x 168 x 225 mm; RS stock no: 906-4233
Terminal Type
• M5 (Female)
• M8 (Female)
Operating Temperature Range
• Storage (in fully charged condition) -20°C to +60°C
• Charge -15°C to +50°C
• Discharge -20°C to +60°C
Typical Applications
• Wheelchairs
• Golf trolley
• Communications
• Pumps
• Measuring instruments
• AGV (Automatic guided vehicle)
• Magnetic lifts
• Mobility Scooters
• Industrial applications
• Emergency Lighting
• Professional Electric Tools
GEL Vs Lead Acid (AGM)
Absorbed Glass Mat
These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the battery is broken no free liquid leaks out.
AGM batteries are preferred when a larger number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.
Gel Cell Batteries
These batteries contain silica type gel, which is a thick paste-like material. It allows the electrons to flow between plates but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as per the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer premature failure.
FAQ's
Is a Is lead Acid Rechargeable Battery Harmful?
Lead-Acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed always.
What state of charge will the battery be in when delivered?
The NPC Range will have 90% to 95% of charge approximately, we do recommend charging prior to use.
How to dispose of Lead Acid Batteries?
Lead-acid batteries do contain hazardous chemicals, so recycling is the only way to dispose of them.
Recycle responsibly. A wide range of schemes are available.
Specifications
Attribute | Value |
Brand | Yuasa |
Capacity | 24 Ah |
Nominal Voltage | 12 V |
Dimensions | 125 x 166 x 175 mm |
Terminal Type | M5 |
Construction | AGM |
Designed for Cyclic Application | Yes |
Weight | 9 kg |
Eurobat Classification | 3 to 5 Years |
Operating Temperature Range | -20 → +60 °C |
Brand Range | NPC |
Designed High Rate Application | No |