Yageo, 0805 (2012M) 100nF MLCC 50V dc –20%to+80% , SMD CC0805ZRY5V9BB104
- RS Stock No.:
- 1988182
- Mfr. Prt No.:
- CC0805ZRY5V9BB104
- Brand:
- Yageo
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
RS stock number | 1988182 |
Product description | Yageo, 0805 (2012M) 100nF MLCC 50V dc –20%to+80% , SMD CC0805ZRY5V9BB104 |
Manufacturer / Brand | Yageo |
Manufacturer part number | CC0805ZRY5V9BB104 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Yageo |
Capacitance | 100 nF |
Voltage | 50 V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | Y5V |
Tolerance | –20%to+80% |
Dimensions | 2.0 x 1.25 x 0.6 mm |
Length | 2 mm |
Depth | 1.25 mm |
Height | 0.6 mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -30 °C |