SMC KS Series, Threaded-to-Tube Connection Style
- RS Stock No.:
- 2009368
- Mfr. Prt No.:
- KSL06-01S
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2009368 |
Product description | SMC KS Series, Threaded-to-Tube Connection Style |
Manufacturer / Brand | SMC |
Manufacturer part number | KSL06-01S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Thread-to-Tube Adaptors
Rotary Adaptors - KS Series
The KS series from SMC are rotary one-touch fittings with a double ball race bearing for high speed applications. This series is suitable for vacuum or pressure applications, applicable to use for oscillating and rotating sections in robots.
Ball race bearing for oscillating or 360° rotating applications
One-touch collet includes anti tube-rotation mechanism
Maximum rotational speed 500rpm (4/6mm), 400rpm (8mm)
Low torque rotation style
Copper-free specifications
Electro less nickel plated stud
Specifications
Attribute | Value |
Brand | SMC |
Connection Style | Threaded-to-Tube |
Body Material | PBT |
Angle | 90° |
Manufacturer Series | KS |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +60 °C |
Minimum Operating Temperature | -5 °C |
Thread Material | Nickel Plated Brass |
Threaded Connection | R 1/8 Male |