Hirschmann GSA 3P+E DIN 43650 A, Male Solenoid Valve Connector, 400 V ac/dc Voltage
- RS Stock No.:
- 2021784
- Mfr. Prt No.:
- 932597100 GSA 3000
- Brand:
- Hirschmann
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2021784 |
Product description | Hirschmann GSA 3P+E DIN 43650 A, Male Solenoid Valve Connector, 400 V ac/dc Voltage |
Manufacturer / Brand | Hirschmann |
Manufacturer part number | 932597100 GSA 3000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
A form bases for GDM series
Specifications
Attribute | Value |
Brand | Hirschmann |
Pole Format | 3P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 400 V ac/dc |
Gender | Male |
Mounting Type | Screw Down |
Colour | Black |
Current Rating | 16 A |
Series | GSA |
IP Rating | IP65 |
Termination Method | Screw Down, Solder |