Fluke Black Male Banana Plug – Screw Termination, 5000V, 15A

RS Stock No.:
2056831
Mfr. Prt No.:
1330-0
Brand:
Fluke
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
RS stock number 2056831
Product description Fluke Black Male Banana Plug - Screw Termination, 5000V, 15A
Manufacturer / Brand Fluke
Manufacturer part number 1330-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Fluke
Colour Black
Gender Male
Termination Method Screw
Voltage Rating 5000 V
Current Rating 15 A
Contact Plating Nickel
Spring Contact Yes
Length 39.37 mm
Contact Material Beryllium Copper, Brass
Type Banana Plug
Connector Size 4 mm
Insulation Material ABS
Checking stock...
IDR
125,868.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1125,868.00
*price per unit indicative
"Fluke Black Male Banana Plug - Screw Termination, 5000V, 15A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda