Reliance Class C 3.5m³/h Multi-Jet Water Meter 1 in BSP Male

RS Stock No.:
2110496
Mfr. Prt No.:
WATM155804
Brand:
Reliance Water Controls
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
RS stock number 2110496
Product description Reliance Class C 3.5m³/h Multi-Jet Water Meter 1 in BSP Male
Manufacturer / Brand Reliance Water Controls
Manufacturer part number WATM155804

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Reliance Water Controls
Class C
Nominal Flow Rate 3.5 m³/h
Maximum Reading 100000 m³
Connection 1 in BSP Male
Connection Gender Male
Thread Size 1 in
Thread Standard BSP
Checking stock...
IDR
4,126,897.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,126,897.05
*price per unit indicative
"Reliance Class C 3.5m³/h Multi-Jet Water Meter 1 in BSP Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products