Igus 17, e-chain Black Cable Chain – Flexible Slot, W60.5 mm x D39mm, L1m, 75 mm Min. Bend Radius, Igumid G

RS Stock No.:
2151009
Mfr. Prt No.:
17.4.075.0
Brand:
Igus
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
RS stock number 2151009
Product description Igus 17, e-chain Black Cable Chain - Flexible Slot, W60.5 mm x D39mm, L1m, 75 mm Min. Bend Radius, Igumid G
Manufacturer / Brand Igus
Manufacturer part number 17.4.075.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 20, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Energy Chain® - Zipper Lid

High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

Note

All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.

High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost

L215097-01LI215097-01L202901-01LD215097-01LE215097-12

Specifications

Attribute Value
Brand Igus
Width 60.5 mm
Depth 39 mm
Trunking/Chain Type Cable Chain
Colour Black
Material Igumid G
Length 1 m
Slot Type Flexible
Minimum Bend Radius 75 mm
Series 17, e-chain
Checking stock...
IDR
859,993.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1859,993.11
*price per unit indicative
"Igus 17, e-chain Black Cable Chain - Flexible Slot, W60.5 mm x D39mm, L1m, 75 mm Min. Bend Radius, Igumid G" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda