Honeywell Ratiometric Hall Effect Sensor switching current 1.5 mA supply voltage 4.5 → 10.5 V dc

RS Stock No.:
2166231
Mfr. Prt No.:
SS495A
Brand:
Honeywell

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2166231
Product description Honeywell Ratiometric Hall Effect Sensor switching current 1.5 mA supply voltage 4.5 → 10.5 V dc
Manufacturer / Brand Honeywell
Manufacturer part number SS495A
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
RS stock number 2166231
Product description Honeywell Ratiometric Hall Effect Sensor switching current 1.5 mA supply voltage 4.5 → 10.5 V dc
Manufacturer / Brand Honeywell
Manufacturer part number SS495A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Miniature Ratiometric Linear Hall Effect Sensors

Hall effect sensors with output proportional to supply voltage and the strength of the magnet field
Single current sinking or current sourcing linear output
Rail-to-rail operation provides more useable signal for higher accuracy
Responds to either positive or negative gauss
Good temperature stability
Typical applications include; current sensor, motor control, position control, encoder, metal detection, vibration sensor etc


Specifications

Attribute Value
Brand Honeywell
Output Type Ratiometric
Supply Voltage 4.5 → 10.5 V dc
Terminal Type PCB
Switching Current 1.5 mA
Length 4.06 mm
Width 3 mm
Depth 1.6 mm
Dimensions 4.06 x 3 x 1.6 mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
82,023.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
182,023.98
*price per unit indicative
"Honeywell Ratiometric Hall Effect Sensor switching current 1.5 mA supply voltage 4.5 → 10.5 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products