AE16, Double-Sided Plain Copper Ink Resist Board FR4 With 35μm Copper Thick, 100 x 160 x 1.6mm

RS Stock No.:
2192139
Mfr. Prt No.:
AE16
Brand:
CIF

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2192139
Product description AE16, Double-Sided Plain Copper Ink Resist Board FR4 With 35μm Copper Thick, 100 x 160 x 1.6mm
Manufacturer / Brand CIF
Manufacturer part number AE16
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
RS stock number 2192139
Product description AE16, Double-Sided Plain Copper Ink Resist Board FR4 With 35μm Copper Thick, 100 x 160 x 1.6mm
Manufacturer / Brand CIF
Manufacturer part number AE16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

CIF Copper Clad Epoxy Boards

Note

Board is not photoresist


Specifications

Attribute Value
Brand CIF
Base Material Epoxy Glass Fabric Laminate
Board Type Plain Copper Board
Number of Sides 2
Dimensions 100 x 160 x 1.6 mm
Copper Thickness 35 µm
FR Material Grade FR4
Length 100 mm
Thickness 1.6 mm
Width 160 mm
Checking stock...
IDR
142,230.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1142,230.84
*price per unit indicative
"AE16, Double-Sided Plain Copper Ink Resist Board FR4 With 35μm Copper Thick, 100 x 160 x 1.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products