3M P400 Grit Very Fine Sanding Block, 100mm x 68mm

RS Stock No.:
2213911
Mfr. Prt No.:
03801
Brand:
3M
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
RS stock number 2213911
Product description 3M P400 Grit Very Fine Sanding Block, 100mm x 68mm
Manufacturer / Brand 3M
Manufacturer part number 03801

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

3M™ Standard Sponge Light Grey 100mm x 68mm x 26mm Fine

Introducing the 3M™ Abrasive Sponge is a flexible foam pad that is used for hard to reach areas. These sponges can be used in wet or dry environments when working with wood, metals, plastics and more on walls and ceilings. Combining a fine abrasive on four sides of the sponge aids the usage in corners and hard to reach areas being highly conformable.

Features and Benefits

• Flexible foam pad to sand or key edges, rims and hard-to-reach areas by hand
• Soft Sanding Sponge constructions reduces the risk of burn-through on edge/rim areas
• Helps to eliminate finger marks
• For use on Wood, Plaster, Metal, Plastic and Paint
• For Hand Sanding and Finishing
• Block dimensions 96 x 66 x 25mm

Typical Applications

Hand pads and abrasive sheets are very versatile and suitable for use in a number of applications. From rust removal to surface preparation on wooden furniture or plaster walls, abrasive pads and sheets are very common in painting applications. The 3M™ Abrasive Sponges are ideal for working profiled objects such as skirting, door frames or architrave. The 90° profile of the sponge helps when getting into the corners for example of a ceiling or wall.

FAQ's

Can you wash abrasive sponges?

When using the sanding sponge in dusty environments, you are able to wash out the clogged material. This ensures a long like of the abrasive.

How flexible is this abrasive sponge?

The core material is a sponge, making it highly conformable when working on contoured surfaces. This ensures all surfaces can be evenly worked upon.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.


Specifications

Attribute Value
Brand 3M
Sandpaper Type Sanding Block
Grit Size P400
Grade Very Fine
Length 100 mm
Width 68 mm
Checking stock...
IDR
158,279.01
Out of stock
Price Box (1 Box of 6)
Box(s)Per Box(IDR)Per Unit(IDR)
1158,279.0126,379.84
*price per unit indicative
"3M P400 Grit Very Fine Sanding Block, 100mm x 68mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products