SMC M Series Bulkhead Threaded Adaptor, M5 Female to M5 Female, Threaded Connection Style
- RS Stock No.:
- 2223851
- Mfr. Prt No.:
- M-5E
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2223851 |
Product description | SMC M Series Bulkhead Threaded Adaptor, M5 Female to M5 Female, Threaded Connection Style |
Manufacturer / Brand | SMC |
Manufacturer part number | M-5E |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Threaded Adaptors & Accessories
Bulkhead Connector/Reducer
M5 Nickel plated miniature fittings offering a compact and space saving design
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
Specifications
Attribute | Value |
Brand | SMC |
Manufacturer Series | M |
Pneumatic Fitting Type | Bulkhead Threaded Adaptor |
Type | Straight |
Threaded Connection A | Metric M5 x 0.8 Female |
Threaded Connection B | Metric M5 x 0.8 Female |
Body Material | Brass |
Mounting Hole Diameter | 9 mm |
Material | Brass |
Finish | Nickel Plated |
Maximum Operating Pressure | 1.5 MPa |
Threaded Connection B - Gender | Female |
Threaded Connection B - Thread Size | M5 x 0.8 |
Threaded Connection A - Gender | Female |
Threaded Connection A - Thread Standard | Metric |
Threaded Connection B - Thread Standard | Metric |
Connection Style | Threaded |
Threaded Connection A - Thread Size | M5 x 0.8 |
Connector A | M5 Female |
Connector B | M5 Female |