2 Way 1 Gang Dimmer Switch, 300W, 230V

RS Stock No.:
2228008
Mfr. Prt No.:
K1521 WHILV
Brand:
MK Electric
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
RS stock number 2228008
Product description 2 Way 1 Gang Dimmer Switch, 300W, 230V
Manufacturer / Brand MK Electric
Manufacturer part number K1521 WHILV

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Flush Mount Dimmer Switches

Micro-controller based circuitry to provide electronic soft-start and overload protection. Suitable for use with tungsten GLS lamps, mains halogen lamps and for dimming low voltage lighting when used with electronic or wire wound LV transformers.

Antimicrobial properties which inhibit the growth of infectious diseases
Spacer supplied for use with standard 16mm back boxes
Min. load: 40W; Max. load: 250W per gang


Specifications

Attribute Value
Brand MK Electric
Maximum Supported Wattage 300 W
Voltage Rating 230 V
Number of Ways 2
Number of Gangs 1
Checking stock...
IDR
0.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
10.00
*price per unit indicative
"2 Way 1 Gang Dimmer Switch, 300W, 230V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products